Arrow Electronic Components Online
AD74115HBCPZ|ADI|simage
AD74115HBCPZ|ADI|limage
Data Acquisition Systems

AD74115HBCPZ

Data Acquisition System Single ADC Single DAC 16bit 48-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    DAC|ADC
  • Resolution (bit)
    16
  • Data Rate (Msps)
    0.2
  • Power Supply Type
    Dual
  • Number of ADCs
    1
  • Number of DACs
    1
  • Interface Type
    Serial (1-Wire, 4-Wire, SPI, QSPI, Microwire)
  • Maximum Settling Time (us)
    60000
  • Output Voltage Range (V)
    -12 to 12|0 to 12
  • Minimum Dual Supply Voltage (V)
    -2.5/4.5/6
  • Typical Dual Supply Voltage (V)
    -15/5/24
  • Maximum Dual Supply Voltage (V)
    -18/5.5/28.8
  • Integral Nonlinearity Error
    ±4LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Full Scale Error
    ±0.2%FSR
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources