Data Acquisition Systems
AD74115HBCPZ-RL7
Data Acquisition System Single ADC Single DAC 16bit 48-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
ADC|DAC
Resolution (bit)
16
Data Rate (Msps)
0.2
Power Supply Type
Dual
Number of ADCs
1
Number of DACs
1
Interface Type
Serial (1-Wire, 4-Wire, SPI, QSPI, Microwire)
Maximum Settling Time (us)
60000
Output Voltage Range (V)
0 to 12|-12 to 12
Minimum Dual Supply Voltage (V)
-2.5/4.5/6
Typical Dual Supply Voltage (V)
-15/5/24
Maximum Dual Supply Voltage (V)
-18/5.5/28.8
Integral Nonlinearity Error
±4LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Full Scale Error
±0.2%FSR
Mounting
Surface Mount
Package Height
0.93
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48
Order Quantity