Analog to Digital Converters - ADCs
AD7389-4BCPZ
4-Channel Quad ADC SAR 2Msps 16-bit Serial (1-Wire, 2-Wire, 4-Wire, SPI) 24-Pin LFCSP EP Tray
Analog DevicesAD738x-4 Family: Tiny Quad Sim-Sampling ADC Family (16-/14-bit)
TThe AD7380-4 and family of quad ADCs offer a unique combination of simultaneous sampling channels and high speeds in a tiny package to optimize system responsiveness in closed-loop applications and reduce form factor by enhancing signal chain channel density. These products significantly simplify both the analog front end and digital back end around the ADC with an integrated on-chip oversampling block and an ability to process wide common mode signals without the need for complex analog input circuitry.
Key Features and Benefits:
- • Up to 16-bit level of performance enables high precision signal acquisition and conversion
- • Tiny 4 mm x 4 mm package size, 4-channel ADC advances density of multichannel DAQ systems allowing miniaturization of customers' end solutions
- • 4 MSPS sample rate offers increased sampling resolution in time domain
Applications:
- • Communications/5G
- • Industrial Automation
- • Instrumentation and Measurement
- • Energy
The AD738x-4 can be evaluated with the EVAL-AD738x-4FMCZ
Block Diagrams and Tables:


Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
4
Number of Input Channels
4
Sampling Rate
2Msps
Interface Type
Serial (1-Wire, 2-Wire, 4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±2.5V
Typical Power Dissipation (mW)
89
Maximum Power Dissipation (mW)
98
Integral Nonlinearity Error
±2.5LSB
Full Scale Error
±0.02%FSR
Signal to Noise Ratio
97.9dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.52
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Order Quantity

