Analog to Digital Converters - ADCs
AD7388BCPZ-RL
4-Channel Dual ADC SAR 4Msps 12-bit Serial (1-Wire, 2-Wire, SPI) 16-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
2
Number of Input Channels
4
Sampling Rate
4Msps
Interface Type
Serial (1-Wire, 2-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2.5V
Typical Power Dissipation (mW)
80
Maximum Power Dissipation (mW)
104
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±0.04%FSR
Signal to Noise Ratio
80.5dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

