Arrow Electronic Components Online
AD73844BCPZ|ADI|simage
AD73844BCPZ|ADI|limage
Analog to Digital Converters - ADCs

AD7384-4BCPZ

4-Channel Quad ADC SAR 4Msps 14-bit Serial (1-Wire, 2-Wire, 4-Wire, SPI) 24-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    14bit
  • Number of ADCs
    4
  • Number of Input Channels
    4
  • Sampling Rate
    4Msps
  • Interface Type
    Serial (1-Wire, 2-Wire, 4-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±2.5V/±3.3V
  • Typical Power Dissipation (mW)
    169
  • Maximum Power Dissipation (mW)
    186.6
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±0.07%FSR
  • Signal to Noise Ratio
    91.3dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.52
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources