RMS to DC Converters
AD737JRZ-R7
RMS to DC Converter 210uA 190kHz/460kHz 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
3dB Bandwidth (kHz)
190|460
Maximum Output Resistance (kOhm)
9.6
Minimum Dual Supply Voltage (V)
-3.2|2.8
Maximum Dual Supply Voltage (V)
±16.5
Maximum RMS Input Voltage (Vrms)
1
Maximum Supply Current (uA)
210
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

