Arrow Electronic Components Online
AD737JNZ|ADI|limage
AD737JNZ|ADI|simage
RMS to DC Converters

AD737JNZ

RMS to DC Converter 210uA 190kHz/460kHz 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • 3dB Bandwidth (kHz)
    190|460
  • Maximum Output Resistance (kOhm)
    9.6
  • Minimum Dual Supply Voltage (V)
    -3.2|2.8
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Maximum RMS Input Voltage (Vrms)
    1
  • Maximum Supply Current (uA)
    210
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.35 mm
  • Package Length
    9.27 mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources