Arrow Electronic Components Online
AD7376ARWZ10RL|ADI|simage
AD7376ARWZ10RL|ADI|limage
Digital Potentiometers

AD7376ARWZ10-RL

Digital Potentiometer 10kOhm 128POS Volatile Linear 16-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Taper Type
    Linear
  • Number of Pot per Package
    1
  • Number of Positions
    128
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    10
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    30
  • Maximum Single Supply Voltage (V)
    33
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Maximum Supply Current (mA)
    0.012(Typ)
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources