Digital Potentiometers
AD7376ARUZ100-R7
Digital Potentiometer 100kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
128
Memory Type
Volatile
Resistance Value (kOhm)
100
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
30
Maximum Single Supply Voltage (V)
33
Maximum Dual Supply Voltage (V)
±16.5
Typical Dual Supply Voltage (V)
±15
Minimum Dual Supply Voltage (V)
±4.5
Maximum Supply Current (mA)
0.012(Typ)
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

