Arrow Electronic Components Online
AD736KRZRL|ADI|simage
AD736KRZRL|ADI|limage
RMS to DC Converters

AD736KRZ-RL

RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • 3dB Bandwidth (kHz)
    190|460
  • Typical Output Voltage Swing (V)
    12
  • Maximum Output Resistance (kOhm)
    200(Typ)
  • Minimum Dual Supply Voltage (V)
    -3.2|2.8
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Minimum RMS Input Voltage (Vrms)
    20
  • Maximum RMS Voltage (Vrms)
    200
  • Maximum Supply Current (uA)
    200
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources