Arrow Electronic Components Online
AD7357WYRUZ|ADI|simage
AD7357WYRUZ|ADI|limage
Analog to Digital Converters - ADCs

AD7357WYRUZ

2-Channel Dual ADC SAR 4.2Msps 14-bit Serial Automotive AEC-Q100 16-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    14bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    4.2Msps
  • Interface Type
    Serial (SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External|Internal
  • Voltage Supply Source
    Single
  • Typical Power Dissipation (mW)
    36
  • Maximum Power Dissipation (mW)
    59
  • Integral Nonlinearity Error
    ±3LSB
  • Full Scale Error
    ±20LSB
  • Signal to Noise Ratio
    76.5dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources