Reduced Price
Analog Front End - AFE
AD73360ASUZ-REEL
AFE General Purpose 6 ADC 16bit 5V 44-Pin TQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
6
Number of ADCs
6
Number of ADC Inputs
6
Sampling Rate (ksps)
64
Resolution (bit)
16
Interface Type
Serial (6-Wire)
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Voltage Range
1.644Vp-p(Typ)
Power Supply Type
Digital|Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing

