Arrow Electronic Components Online
AD73311LARUZRL|ADI|simage
AD73311LARUZRL|ADI|limage
Audio CODECs

AD73311LARUZ-RL

General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    16
  • Number of Channels
    1ADC / 1DAC
  • Number of ADCs
    1
  • Number of DACs
    1
  • Number of ADC Inputs
    1
  • Number of DAC Outputs
    1
  • Sampling Rate (ksps)
    64
  • Signal to Noise Ratio (dB)
    77
  • Interface Type
    Serial (6-Wire)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.3
  • Power Supply Type
    Digital|Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources