Temperature and Humidity Sensors
AD7314ARMZ-REEL7
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
10
Accuracy
±1°C
Interface Type
Serial (4-Wire, SPI)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.65
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
300
Maximum Power Dissipation (mW)
0.86(Typ)
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

