Battery Management ICs
AD7284WBSWZ-RL
Battery Monitoring Li-Ion 2mA 5V Automotive AEC-Q100 64-Pin LQFP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Battery Monitoring
Battery Type
Li-Ion
Maximum Supply Current (mA)
18
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
40
Output Voltage (V)
5
Output Current (mA)
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
120
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
64
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

