Analog to Digital Converters - ADCs
AD7276BUJZ-500RL7
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin TSOT T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
3Msps
Interface Type
Serial (SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
3V
Maximum Supply Current
4.2(Typ)
Typical Power Dissipation (mW)
12.6
Maximum Power Dissipation (mW)
19.8
Integral Nonlinearity Error
±1LSB
Full Scale Error
±3.5LSB
Signal to Noise Ratio
70dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.87
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT
Pin Count
6
Lead Shape
Gull-wing

