Arrow Electronic Components Online
AD7265BCPZREEL7|ADI|limage
AD7265BCPZREEL7|ADI|simage
Analog to Digital Converters - ADCs

AD7265BCPZ-REEL7

12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    12, 6
  • Sampling Rate
    1Msps
  • Interface Type
    Serial (SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended, Pseudo-Differential, Differential
  • Voltage Reference
    Internal, External
  • Input Voltage Polarity
    Unipolar
  • Power Supply Type
    Analog and Digital
  • Input Voltage
    2.5V/5V
  • Maximum Power Dissipation (mW)
    21
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    ±2.5LSB
  • Signal to Noise Ratio
    71dB(Min)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
  • Family/Series
    AD7265
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources