Analog to Digital Converters - ADCs
AD7262BSTZ-5-RL7
2-Channel Dual ADC SAR 500ksps 12-bit Serial 48-Pin LQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
500ksps
Interface Type
Serial (SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Internal
Voltage Supply Source
Single
Typical Power Dissipation (mW)
120
Maximum Power Dissipation (mW)
175
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.305%FSR
Signal to Noise Ratio
73dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

