You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
7
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar, Bipolar
Voltage Reference
Internal
Minimum Single Supply Voltage (V)
10.8
Maximum Dual Supply Voltage (V)
±16.5
Power Supply Type
Single, Dual
Maximum Power Dissipation (mW)
450
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.2%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing
Family/Series
AD7248
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
37
MSL
1
Order Quantity

