Digital to Analog Converters - DACs
AD7247AARZ-REEL7
DAC 2-CH R-2R 12-bit 24-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
8
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Bipolar|Unipolar
Voltage Reference
External|Internal
Minimum Single Supply Voltage (V)
10.8
Maximum Dual Supply Voltage (V)
±16.5
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
165(Typ)
Integral Nonlinearity Error
±1LSB
Full Scale Error
±5LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
15.6(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
24
Lead Shape
Gull-wing

