Arrow Electronic Components Online
AD7245AARZREEL|ADI|simage
AD7245AARZREEL|ADI|limage
Digital to Analog Converters - DACs

AD7245AARZ-REEL

DAC 1-CH R-2R 12-bit 24-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    LC2MOS
  • Architecture
    R-2R
  • Resolution
    12bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    7
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal
  • Minimum Single Supply Voltage (V)
    10.8
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    450
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±0.2%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    7.5
  • Package Length
    15.4
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources