Arrow Electronic Components Online
AD7244JRZ|ADI|limage
AD7244JRZ|ADI|simage
디지털-아날로그 변환기 - DAC

AD7244JRZ

DAC 2-CH R-2R 14-bit 28-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    R-2R
  • Resolution
    14bit
  • Conversion Rate
    250ksps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Maximum Settling Time (us)
    4
  • Interface Type
    Serial
  • Output Type
    Voltage
  • Output Polarity
    Bipolar
  • Voltage Reference
    External|Internal
  • Maximum Dual Supply Voltage (V)
    ±5.25
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    195
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±10LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources