Arrow Electronic Components Online
AD7244JNZ|ADI|simage
AD7244JNZ|ADI|limage
Digital to Analog Converters - DACs

AD7244JNZ

DAC 2-CH R-2R 14-bit 24-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    14bit
  • Conversion Rate
    250ksps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Maximum Settling Time (us)
    4
  • Interface Type
    Serial
  • Output Type
    Voltage
  • Output Polarity
    Bipolar
  • Voltage Reference
    Internal|External
  • Maximum Dual Supply Voltage (V)
    ±5.25
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    195
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±10LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    31.75
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    24
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources