Analog to Digital Converters - ADCs
AD7193BRUZ-REEL
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
Temperature Measurement
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
8|4
Sampling Rate
4.8ksps
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Differential|Pseudo-Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±2.5V
Integral Nonlinearity Error
±30ppm of FSR
Full Scale Error
-0.39%FSR(Typ)
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
9.7 mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

