Analog to Digital Converters - ADCs
AD7177-2BRUZ
4-Channel Single ADC Delta-Sigma 10ksps 32-bit Serial Medical 24-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
32bit
Number of ADCs
1
Number of Input Channels
4|2
Sampling Rate
10ksps
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±2.5V
Maximum Supply Current
16
Maximum Power Dissipation (mW)
136
Integral Nonlinearity Error
±7.8ppm of FSR
Full Scale Error
±100ppm of FSR
No Missing Codes (bit)
32
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

