Analog to Digital Converters - ADCs
AD7175-2BRUZ-RL
4-Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
2|4
Sampling Rate
250ksps
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Differential|Pseudo-Differential
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±2.5V
Maximum Power Dissipation (mW)
136
Integral Nonlinearity Error
±7.8ppm of FSR
Full Scale Error
±85ppm of FSR
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

