Arrow Electronic Components Online
AD7142ACPZ1500RL7|ADI|simage
AD7142ACPZ1500RL7|ADI|limage
Data Conversion Misc

AD7142ACPZ-1500RL7

Capacitance to Digital Converter 240ksps 16bit 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Category
    Capacitance to Digital Converter
  • Resolution
    16bit
  • Conversion Rate (ksps)
    240
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources