Arrow Electronic Components Online
AD71244BRUZ|ADI|limage
AD71244BRUZ|ADI|simage
Analog to Digital Converters - ADCs

AD7124-4BRUZ

7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 24-Pin TSSOP Tube

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    1
  • Number of Input Channels
    7, 4
  • Sampling Rate
    19.2ksps
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential, Differential
  • Voltage Reference
    Internal, External
  • Input Voltage Polarity
    Bipolar
  • Power Supply Type
    Single, Dual
  • Input Voltage
    ±2.5V
  • Typical Dual Supply Voltage (V)
    ±1.8
  • Integral Nonlinearity Error
    ±15ppm of FSR
  • Full Scale Error
    ±0.016%FSR
  • No Missing Codes (bit)
    24
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
  • Family/Series
    AD7124-4
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    62
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources