Analog to Digital Converters - ADCs
AD7124-4BBCPZ
7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
7|4
Sampling Rate
19.2ksps
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single|Dual
Input Voltage
±2.5V
Typical Dual Supply Voltage (V)
±1.8
Integral Nonlinearity Error
±15ppm of FSR
Full Scale Error
±0.016%FSR
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.93
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

