AD711KRZ-REEL7
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesThe AD5750-x family of industrial current/voltage output drivers are rated for operation in temperatures from –40°C to 105°C. The range of output drivers has current output ranges including 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA, ±20 mA, and ±24 mA. The range of output drivers also has output voltage ranges of 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V with a 20% over-range. The output drivers are serially programmed via SPI/MICROWIRE and include on-chip output fault protection, packet error checking, and an asynchronous clear function. The power supply range for the AD5750-x family is ±12 V to ±24 V and has an output loop compliance to AVDD – 2.75V. An external HW SELECT pin allows for the AD5750-x to power up either in hardware or software configure mode.
Drawings/Package
Key Features
-Multiple current output ranges
-Multiple voltage output ranges
-Digitally programmed via SPI/MICROWIRE
-Industrial temperature range of –40°C to 105°C
-On-chip output fault protection
General Applications
-Process controls
-Actuator controls
-PLCs
Evaluation Board
The AD5750-x Family can be evaluated with the EVAL-AD5750 development board available from Arrow
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Process Technology
>2.5um
Maximum Input Offset Voltage (mV)
0.5@±15V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.000025@±15V
Maximum Input Bias Current (uA)
0.0001@±15V
Maximum Quiescent Current (mA)
3@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
500
Typical Slew Rate (V/us)
20@±15V
Typical Input Noise Voltage Density (nV/rtHz)
45@±15V
Input Offset Voltage Drift (uV/°C)
3
Typical Voltage Gain (dB)
112.04
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@±15V
Minimum CMRR (dB)
76
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
4
Typical Settling Time (ns)
1000
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

