Arrow Electronic Components Online
AD711JRZREEL|ADI|limage
AD711JRZREEL|ADI|simage
Operational Amplifiers - Op Amps

AD711JRZ-REEL

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

The AD5750-x family of industrial current/voltage output drivers are rated for operation in temperatures from –40°C to 105°C. The range of output drivers has current output ranges including 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA, ±20 mA, and ±24 mA. The range of output drivers also has output voltage ranges of 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V with a 20% over-range. The output drivers are serially programmed via SPI/MICROWIRE and include on-chip output fault protection, packet error checking, and an asynchronous clear function. The power supply range for the AD5750-x family is ±12 V to ±24 V and has an output loop compliance to AVDD – 2.75V. An external HW SELECT pin allows for the AD5750-x to power up either in hardware or software configure mode.

Drawings/Package

   

Key Features

 -Multiple current output ranges

 -Multiple voltage output ranges

 -Digitally programmed via SPI/MICROWIRE

 -Industrial temperature range of –40°C to 105°C

 -On-chip output fault protection

General Applications

 -Process controls

 -Actuator controls

 -PLCs

Evaluation Board

The AD5750-x Family can be evaluated with the EVAL-AD5750 development board available from Arrow

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    2@±15V
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.000025@±15V
  • Maximum Input Bias Current (uA)
    0.0001@±15V
  • Maximum Quiescent Current (mA)
    3.4@±15V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    500
  • Typical Slew Rate (V/us)
    20@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    45@±15V
  • Input Offset Voltage Drift (uV/°C)
    3
  • Typical Voltage Gain (dB)
    112.04
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.01@±15V
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    4
  • Typical Settling Time (ns)
    1000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources