Arrow Electronic Components Online
AD7091R8BCPZ|ADI|simage
AD7091R8BCPZ|ADI|limage
Analog to Digital Converters - ADCs

AD7091R-8BCPZ

8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin LFCSP EP Tray

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    8
  • Sampling Rate
    1Msps
  • Interface Type
    Serial (4-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal, External
  • Input Voltage Polarity
    Unipolar
  • Power Supply Type
    Single
  • Input Voltage
    2.5V
  • Maximum Supply Current
    0.57
  • Typical Power Dissipation (mW)
    2.8
  • Maximum Power Dissipation (mW)
    3.4
  • Integral Nonlinearity Error
    ±1.25LSB
  • Full Scale Error
    ±0.1%FSR
  • Signal to Noise Ratio
    70dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead
  • Family/Series
    AD7091R-8
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    490
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources