Operational Amplifiers - Op Amps
AD706ARZ
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Process Technology
>2.5um
Maximum Input Offset Voltage (mV)
0.1@±15V
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.00025@±15V
Typical Input Bias Current (uA)
0.00005@±15V
Maximum Input Bias Current (uA)
0.00025@±15V
Maximum Quiescent Current (mA)
1.2@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
650
Typical Slew Rate (V/us)
0.15@±15V
Typical Input Noise Voltage Density (nV/rtHz)
17@±15V
Input Offset Voltage Drift (uV/°C)
1.5
Typical Voltage Gain (dB)
126.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.05@±15V
Minimum PSRR (dB)
110
Minimum CMRR (dB)
110
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
0.8
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

