Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of S/H
4
Acquisition Time (us)
1
Minimum Dual Supply Voltage (V)
±10.8
Typical Dual Supply Voltage (V)
±12
Maximum Dual Supply Voltage (V)
±13.2
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max) mm
Package Width
7.87(Max) mm
Package Length
21.34(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

