Arrow Electronic Components Online
AD678JNZ|ADI|simage
AD678JNZ|ADI|limage
Analog to Digital Converters - ADCs

AD678JNZ

1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin PDIP W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    BiMOS
  • Architecture
    Flash
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    200ksps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    10V|±5V
  • Typical Dual Supply Voltage (V)
    ±12
  • Maximum Supply Current
    34
  • Typical Power Dissipation (mW)
    560
  • Maximum Power Dissipation (mW)
    745
  • Integral Nonlinearity Error
    ±1LSB(Typ)
  • Full Scale Error
    ±4LSB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    4.03
  • Package Width
    13.52
  • Package Length
    37.4
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP W
  • Pin Count
    28
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources