Analog to Digital Converters - ADCs
AD677TD/883B
1-Channel Single ADC SAR 100ksps 16-bit Serial 16-Pin SBCDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
100ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Dual
Input Voltage
±5V/±10V
Typical Dual Supply Voltage (V)
±12
Maximum Power Dissipation (mW)
630
Integral Nonlinearity Error
±1LSB
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Military
Mounting
Through Hole
Package Height
3.56(Max) mm
Package Width
7.87(Max) mm
Package Length
21.34(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
16
Lead Shape
Through Hole

