Arrow Electronic Components Online
AD676TD883B|ADI|simage
AD676TD883B|ADI|limage
Analog to Digital Converters - ADCs

AD676TD/883B

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin CDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Process Technology
    Bipolar
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    100ksps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Input Voltage Polarity
    Bipolar
  • Power Supply Type
    Dual
  • Input Voltage
    ±10V
  • Typical Dual Supply Voltage (V)
    ±12
  • Maximum Power Dissipation (mW)
    480
  • Integral Nonlinearity Error
    ±1LSB
  • No Missing Codes (bit)
    16
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Military
  • Mounting
    Through Hole
  • Package Height
    5.72(Max) - 0.38(Min)
  • Package Width
    15.49(Max)
  • Package Length
    37.85(Max)
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    28
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources