Analog to Digital Converters - ADCs
AD673SD
1-Channel Single ADC SAR 8-bit Parallel 20-Pin SBCDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Dual
Input Voltage
10V|±5V
Typical Dual Supply Voltage (V)
-15/5
Maximum Power Dissipation (mW)
325
Integral Nonlinearity Error
±0.5LSB
No Missing Codes (bit)
8
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max) mm
Package Width
7.62(Max) mm
Package Length
28.92(Max) mm
PCB changed
20
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
20
Lead Shape
Through Hole