RF/Wireless Development Boards and Kits
AD6688-3000EBZ
AD6688 RF Transceiver Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD6688
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
3000
Interface Type
SPI
Typical Operating Supply Voltage (V)
12

