Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Receiver
Maximum Data Rate
15Gbps
Maximum RF Operating Frequency Range (MHz)
100 to 500
Maximum RF Operating Frequency (MHz)
135
Minimum Operating Supply Voltage
2.44V|1.71V|0.95V
Typical Operating Supply Voltage
2.5V|1.8V|0.975V
Maximum Operating Supply Voltage
2.56V|1.89V|1V
Maximum Power Dissipation (mW)
1940
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
10
Package Length
10
PCB changed
72
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
72
Lead Shape
No Lead
Order Quantity

