Arrow Electronic Components Online
AD6684500EBZ|ADI|simage
AD6684500EBZ|ADI|limage
RF/Wireless Development Boards and Kits

AD6684-500EBZ

AD6684 RF Transceiver Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD6684
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    500
  • Interface Type
    SPI
  • Typical Operating Supply Voltage (V)
    3.3/12

Documentation and Resources

Datasheets
Design resources