Digital to Analog Converters - DACs
AD667AD
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Current Steering
Resolution
12bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
4
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
Internal|External
Maximum Dual Supply Voltage (V)
±16.5
Power Supply Type
Dual
Maximum Power Dissipation (mW)
300(Typ)
Integral Nonlinearity Error
±0.75LSB
Full Scale Error
±0.2%FSR
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
4.2(Max)
Package Width
15.49(Max)
Package Length
37.85(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
28
Order Quantity