RF/Wireless Development Boards and Kits
AD6679-500EBZ
AD6679 RF Transceiver Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD6679
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
500
Interface Type
SPI
Typical Operating Supply Voltage (V)
3.3/12
Order Quantity

