Arrow Electronic Components Online
AD6657BBCZRL|ADI|limage
AD6657BBCZRL|ADI|simage
RF Transceivers

AD6657BBCZRL

RF Receiver 1.8V 144-Pin CSP-BGA T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    NRND
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    Receiver
  • Maximum Data Rate
    400Mbps
  • Maximum RF Operating Frequency Range (MHz)
    500 to 1500
  • Maximum RF Operating Frequency (MHz)
    800(Typ)
  • Operating Band Frequency (MHz)
    800
  • Minimum Operating Supply Voltage
    1.7V
  • Typical Operating Supply Voltage
    1.8V
  • Maximum Operating Supply Voltage
    1.9V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources