Arrow Electronic Components Online
AD664AJ|ADI|simage
AD664AJ|ADI|limage
Digital to Analog Converters - DACs

AD664AJ

DAC 4-CH R-2R 12-bit 44-Pin JLCC Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    BiMOS II
  • Architecture
    R-2R
  • Resolution
    12bit
  • Conversion Rate
    125ksps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Maximum Settling Time (us)
    10
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    525
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±7LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.98(Max)
  • Package Width
    16.82(Max)
  • Package Length
    16.82(Max)
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    JLCC
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources