Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Receiver
Maximum RF Operating Frequency Range (MHz)
100 to 500
Operating Band Frequency (MHz)
250
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
1.9V
Maximum Operating Supply Voltage
2V
Maximum Power Dissipation (mW)
779
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
56
Lead Shape
No Lead
Order Quantity

