Arrow Electronic Components Online
AD6620ASZ|ADI|simage
AD6620ASZ|ADI|limage
Multimedia Misc

AD6620ASZ

Signal Processor 80-Pin MQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Category
    Signal Processor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.7
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    MQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources