Voltage to Frequency (V/F) and Frequency to Voltage (F/V) Converters
AD650KNZ
VFC/FVC Non-Sync 1MHz 14-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Converter Function
VFC|FVC
Converter Type
Non-Synchronous
Full Scale Frequency (kHz)
1000
Linearity Error
±0.1%FSR
Minimum Dual Supply Voltage (V)
±9
Typical Dual Supply Voltage (V)
±12|±15
Maximum Dual Supply Voltage (V)
±18
Power Supply Type
Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
19.05
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
14
Lead Shape
Through Hole

