Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Logarithmic Amplifier
Number of Elements per Chip
5
Number of Channels per Chip
1
Output Type
Differential
Typical Output Current (mA)
0.2@±5V
Maximum Input Offset Voltage (mV)
0.5@±5V
Maximum Operating Supply Voltage (V)
±7.5
Maximum Supply Voltage Range (V)
15 to 18
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±7.5
Maximum Input Bias Current (uA)
25@±5V
Maximum Input Resistance (MOhm)
0.5(Typ)@±5V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Power Supply Type
Dual
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.35 mm
Package Length
26.16 mm
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
20
Lead Shape
Through Hole
Order Quantity

