Top Searched
RMS to DC Converters
AD637JRZ
RMS to DC Converter 13.5V 2200uA 8000kHz 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
3dB Bandwidth (kHz)
8000
Typical Output Voltage Swing (V)
13.5
Maximum Output Resistance (kOhm)
100(Typ)
Minimum Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±18
Minimum RMS Input Voltage (Vrms)
0
Maximum RMS Input Voltage (Vrms)
4|7
Maximum Supply Current (uA)
2200(Typ)
Maximum Power Dissipation (mW)
108
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

